Infineon Technologies TLS850A4TEV50 Demonstration Board
Infineon Technologies TLS850A4TEV50 Demonstration Board is designed to evaluate the TLS850A4TEV50 OPTIREG™ linear voltage regulator in a PG-TO252-3 (DPAK) package. This board is easy to use and provides a fixed output voltage of 5V. The OPTIREG™ linear TLS850A4TEV50 is a high-performance regulator with low dropout voltage and ultra-low quiescent current. The TLS850A4TEV50 demo board features a plug-and-play evaluation capability, easy verification, and configuration. This board includes easy-to-use banana connectors and test points for advanced verification. The protection features include output current limitation and overtemperature shutdown. Typical applications include general automotive, automotive, or other supply systems connected to the battery permanently and automotive systems that need to operate in cranking conditions.Features
- Demonstrate the capabilities of TLS850A4TEV50
- Plug-and-play evaluation capability
- Easy verification and configuration
- 500mA maximum output current
- 5V minimum output voltage
- 3.7V to 40V supply voltage range
- Easy-to-use banana connectors
- Test points for advanced verification
- DC input type and SMD mounting
Applications
- Automotive supply systems or other supply systems that are connected to the battery permanently
- Automotive systems that need to operate in cranking condition
- General automotive requirements
TLS850A4TEV50 Block Diagram
Schematic Diagram
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-03-17