Infineon Technologies TLS850B0 Demonstration Boards
Infineon Technologies TLS850B0 Demonstration Boards are designed for the evaluation of TLS850B0 high-performance linear voltage regulators. These demo boards feature plug-and-play capability, overtemperature shutdown, and output current limitation. The TLS850B0 demo boards evaluate the TLS850B0TE50 / TLS850B0TE33 in a TO-252-5 package and TLS850B0TBV33 / TLS850B0TBV50 linear voltage regulators in a TO-263-5 package. Infineon Technologies TLS850B0 Demonstration Boards have an input voltage range of 3V to 40V, 500mA output current, and operate at -40°C to 150°C temperature range.Features
- Plug-and-play capability
- AEC-Q100 qualified
- Easy verification and configuration
- 3V to 40V input voltage range
- 500mA output current
- 3.3V and 5V output voltage
- -40°C to 150°C operating temperature range
TLS850B0 Demo Board Overview
Additional Resources
View Results ( 4 ) Page
| Parça Numarası | Araç Şunun Değerlendirilmesi İçindir | Giriş Voltajı | Çıkış Voltajı | Çıkış Akımı |
|---|---|---|---|---|
| TLS850B0TB33BOARDTOBO1 | TLS850B0TBV33 | 3 V to 40 V | 3.3 V | 500 mA |
| TLS850B0TE33BOARDTOBO1 | TLS850B0TE33 | 3 V to 40 V | 3.3 V | 500 mA |
| TLS850B0TE50BOARDTOBO1 | TLS850B0TE50 | 3 V to 40 V | 5 V | 500 mA |
| TLS850B0TB50BOARDTOBO1 | TLS850B0TBV50 | 3 V to 40 V | 5 V | 500 mA |
Yayınlandı: 2018-09-03
| Güncellenmiş: 2022-08-24