Infineon Technologies 750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors

Infineon 750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors feature a DTO247 package and replace multiple lower-current transistors in standard TO247 packages connected in parallel. The DTO247 package is twice the size of a standard TO247 and is compatible with DTO247- and TO247-based architectures within the same system for improved flexibility and customization. The TRENCHSTOP DTO247 design enables high power density while bridging the gap between TO247-based designs and module architectures. The 2mm wide leads provide optimal conduction, while the 10mm creepage distance offers enhanced safety and reliability. The package includes a 7mm pin-to-pin clearance and an integrated Kelvin emitter pin for faster, more efficient switching. These 750V transistors from Infineon are designed to simplify and shorten the development time of cost-effective, scalable architectures for high-current applications, including solar inverters, energy storage systems (ESS), and uninterruptible power supplies (UPS).

Features

  • DTO247 package, twice the size of standard TO247, replaces multiple lower-current TO247 IGBTs connected in parallel
  • Enables high power density
  • Compatible with DTO247- and TO247-based architectures within same system for improved flexibility and customization
  • Optimal conduction
  • Simplifies and shortens development of cost-effective, scalable architectures
  • Integrated Kelvin emitter pin enables faster, more efficient switching
  • Enhanced safety and reliability
  • Mix and match DTO247-based and standard TO247-based architectures within same system
  • Reduces design complexity
  • Bridges gap between TO247-based designs and module architectures
  • Lowers parallelization effort
  • Improved performance, reliability, and system cost-effectiveness

Applications

  • Solar inverters
  • UPS
  • ESS
  • High current

Specifications

  • 750V voltage ratings
  • 200A, 250A, 300A, and 350A current ratings
  • 2mm lead width
  • 7mm pin-to-pin clearance
  • 10mm creepage distance

Application Examples

Infographic - Infineon Technologies 750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors
Yayınlandı: 2025-04-07 | Güncellenmiş: 2025-12-01