Infineon Technologies UIO STICK V2 Evaluation Board
Infineon Technologies UIO STICK V2 Evaluation Board is an interface device for controlling Infineon boards/kits during run time. The Infineon Technologies UIO STICK V2 plugs into an evaluation board using a standard 16-pin connector and allows an easy interface to the microcontroller. The uIO-Stick v2 interfaces between a MOTIX™ MCU device and a PC. The device handles the BSL protocols and the physical layers. A PC application provides access to all BSL functions of the MOTIX MCU device.
Features
- Communication with the connected device via CAN
- USB HID device, so no additional driver installation is required
- uIO-Stick v2 can power a target device
- Three on-board status LEDs
- Connected device can also be powered by an external power supply for higher current
- BSL communication with MOTIX MCU TLE988x/9x
Overview
Yayınlandı: 2023-07-25
| Güncellenmiş: 2026-06-18