Infineon Technologies XDPS21071 FFR Flyback Controller

Infineon Technologies XDPS21071 Forced Frequency Resonant Flyback Controller is a digital pulse width modulation (PWM) controller for high-density adapter applications based on DCM flyback topology. The device is ideal for high-density adapters and chargers. The XDPS21071 zero-voltage switching (ZVS) on the primary side achieves high efficiency with simplified circuitry and economical switches. The multi-mode digital force-frequency resonant (FFR) flyback controller IC ensures discontinued conduction mode (DCM) operation via valley detection for a safe and robust operation.

Features

  • High density with high switching frequency
  • High efficiency with adaptive ZVS operation and frequency law for variable output design
  • Safe and robust SR operation with DCM operation
  • Ease of design with dual integrated gate drivers and start-up cell
  • Ease of configurable design with GUI tools
  • Digital configurable flyback controller IC
  • Integrated 600V startup cell for fast startup and direct bus voltage sensing
  • Multi-mode operation with forced frequency resonant mode (FFR)
  • High switching frequency of up to 140kHz
  • Adaptive current limitation for variable VOUT
  • Supports low no-load input power to meet stringent regulatory standards
  • One-pin UART interface for configuration
  • Multi-mode operation with BM, DCM
  • Light load control with active burst mode
  • Integrated dual gate driver
  • Built-in soft-start
  • Built-in protection modes
  • Brown-in and brownout detection via integrated HV startup cell
  • Pb-free lead plating; RoHS-compliant
  • Halogen-free according to IEC61249-2-21
  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22

Applications

  • Fast and small form factor charger with variable output voltage
  • Adapter or fast chargers meeting regulatory efficiency standards (such as Energy Star United States DoE level VI and European CoC version 5 Tier 2)

Block Diagram

Block Diagram - Infineon Technologies XDPS21071 FFR Flyback Controller
Yayınlandı: 2020-01-15 | Güncellenmiş: 2024-09-18