Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits
Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits contain five XENSIV MEMS microphones mounted on a flex board and one adapter board. The flex evaluation kits are designed to quickly and easily demonstrate the XENSIV MEMS microphones.
The Infineon Microphone Flex Evaluation Kits feature one microphone of the respective type mounted on each flex board. Each kit includes five flex boards and one adapter board. A flex board is easily connected to an audio testing setup with the included adapter board through a 6-position ZIF connector.
Features
- Quick and easy connection to the evaluation system
- Small size of 25mm x 4.5mm
- Pre-soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Kit Contents
- Five flex boards
- One adapter board
Select Pin Configuration
Flex Adapter Board Pin Configuration
Yayınlandı: 2022-03-28
| Güncellenmiş: 2025-12-04