Infineon Technologies XHP™ 2 CoolSiC™ MOSFET Half-Bridge Modules

Infineon Technologies XHP™ 2 CoolSiC™ MOSFET Half-Bridge Modules are designed for applications ranging from 1.7kV to 3.3kV, featuring three AC terminals and four DC terminals to maximize current-carrying capabilities. The simple scalability of XHP 2 frame size, owing to the basic modular concept, makes these modules ready for future chip generations and fast-switching devices, enabling low losses. These modules offer low switching losses and high current density, enabled by a low inductive design. Mechanically, the modules provide high power density in a package with a Comparative Tracking Index (CTI) greater than 600, ensuring high creepage and clearance distances. An AlSiC base plate enhances thermal cycling capabilities, making these modules ideal for demanding applications.

Features

  • Scalable design
  • Low switching losses
  • High current/power density
  • Low inductive design
  • Best-in-class reliability
  • N-channel polarity
  • Screw mount
  • Package with CTI > 600
  • Dual configuration
  • High creepage and clearance distances
  • AlSiC base plate for increased thermal cycling capability
  • AlN substrate with low thermal resistance

Applications

  • Traction
  • Medium voltage (MV) drives
  • Commercial vehicle solutions
  • High-power converters
  • High-frequency switching application

Specifications

  • 2.3kV or 3.3kV drain-source breakdown voltage
  • 500A to 2000A continuous drain current range
  • 3.45V to 5.15V gate-source threshold voltage range
  • -7V/+20V or -10V to +23V gate source voltage options
  • 4.6V or 5V forward voltage option
  • 2.4mΩ to 4.8mΩ on-drain-source resistance range
  • 20mW power dissipation
  • 210ns to 490ns typical turn-on delay time range
  • 95ns to 170ns rise time range
  • 30ns to 380ns typical turn-off delay time range
  • 60ns to 105ns fall time range
  • -40°C to +150°/+175°C operting temperature range
  • 144mm x 99.8mm x 40mm (LxWxH) size

Resources

Yayınlandı: 2024-07-19 | Güncellenmiş: 2025-10-28