Infineon Technologies XMC7100 Evaluation Kit

Infineon Technologies XMC7100 Evaluation kit (KIT_XMC71_EVK_LITE_V1) includes an XMC7100 evaluation board, USB Type-A to Micro-B cable, and a quick start guide. The XMC7100 evaluation board evaluates and develops applications using the XMC7100D microcontroller. This lite evaluation board includes shield Go standard headers (S2GO) and a mikroBus header for interfacing sensors, and Arduino compatible with headers for interfacing Arduino shields. The XMC7100 board features a 512Mbit QSPI NOR flash, CAN FD transceiver, onboard programmer/debugger (KitProg3), and two push buttons. This board is used in robotics, industrial drives, I/O devices, and Battery Management Systems (BMSs).

Features

  • 512Mbit external Quad SPI NOR flash provides expandable memory for data and code
  • KitProg3 onboard SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
  • Mode button and a mode LED for KitPorg3
  • Headers compatible with Arduino Uno R3
  • Headers compatible with mikroBus shields
  • CAN FD interface
  • Micro-B connector for USB device interface
  • Potentiometer to stimulate analog sensor output
  • Two user LEDs, two user buttons, and a reset button for the XMC7100D microcontroller
  • Selectable input supply voltages of 3.3V and 5V for the XMC7100D

Applications

  • Robotics
  • Industrial drives
  • I/O devices
  • Battery Management Systems (BMSs)

Kit Contents

  • XMC7100 evaluation board
  • USB Type-A to Micro-B cable
  • Quick start guide

Evaluation Board Block Diagram

Block Diagram - Infineon Technologies XMC7100 Evaluation Kit
Yayınlandı: 2024-03-12 | Güncellenmiş: 2024-04-15