Infineon Technologies IR256xx 600V HVICs
Infineon IR256xx Robust General Purpose 600V High-Voltage ICs (HVICs) include dual low-side drivers, half-bridge drivers, and high- and low-side drivers that can be incorporated into a variety of consumer applications, including automotive after-market, lighting, and consumer-level appliances as well as motor control systems. IR256xx HVICs are designed using Infineon's highly robust Gen 2 process for high reliability and ruggedness.IR256xx devices include IR25600 dual low-side driver with 1500/1500mA source/sink currents; IR25601, IR25602, and IR2506 8-pin half-bridge drivers; IR25603 self-oscillating half-bridge driver; and IR25604 and IR25607 high- and low-side drivers featuring 8 and 16 pins, respectively.
Features
- Designed using IR's robust Gen 2 process
- Comparable to parts in the current market in terms of functionality and pinout
- High Reliability and Ruggedness
- Fully Operational to +600V
Applications
- Consumer-Level Appliances
- Automotive After-Market
- Lighting
- Motor Control Systems
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Tip | Pd - Güç Dağılımı |
|---|---|---|---|
| IR25606STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR25607STRPBF | ![]() |
High-Side, Low-Side | 1.25 W |
| IR25603STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR25604STRPBF | ![]() |
High-Side, Low-Side | 625 mW |
| IR4427STRPBF | ![]() |
Low-Side | 625 mW |
| IR25601STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR25602STRPBF | ![]() |
Half-Bridge | 625 mW |
| IR4426STRPBF | ![]() |
Low-Side | 625 mW |
Yayınlandı: 2012-10-23
| Güncellenmiş: 2023-05-17