Innodisk AI Camera Modules

Innodisk AI Camera Modules meet the demand for high-speed and high-resolution applications in different embedded systems. Innodisk Camera Modules are offered for different AI applications depending on system needs. The modules are offered in different form factors, like MIPI and USB 2.0 Fixed Focus cameras.

Features

  • EV2U-SGR1
    • 1920x1080@30fps
    • Lens D/H/V FOV: 121°/102°/54°
    • Low light condition
    • Windows, Linux, Android, and MacOS (UVC) OS support
    • Compliant to USB2.0 and USB Video Class
    • Complies with CE/FCC Class A
  • EV2U-RMR2
    • 1920x1080@30fps
    • Lens D/H/V FOV: 86°/72°/38°
    • HDR
    • Windows, Linux, Android, and MacOS (UVC) OS support
    • Compliant to USB2.0 and USB Video Class
    • Complies with CE/FCC Class A
  • EV8M-CSM1
    • MIPI CSI-2 interface and 8MP @30fps (maximum resolution)
    • Support Starvis low light, HDR, and ISP Inside
    • 85dB dynamic range
    • Lens FOV (D/H/V) : 148°/125°/67°
    • NVIDIA Jetson Orin platform support
  • EVDM-OOM1
    • MIPI CSI-2 interface and 13MP @20fps (maximum resolution)
    • Support pixel binning, HDR, and ISP Inside
    • 69dB dynamic range
    • Lens FOV (D/H/V) : 91°/71°/52°
    • NVIDIA Jetson Orin and Intel platform support
    • Complies with CE/FCC Class A
  • EV2U-RMR1
    • 1920x1080@30fps
    • HDR
    • Lens D/H/V FOV:67°/55°/42°
    • Windows, Linux, Android, and MacOS (UVC) OS support
    • Compliant to USB2.0 and USB Video Class
    • Complies with CE/FCC Class A
  • EV2M-GOM1
    • Max. Resolution: 1920 x 1080 @ 30fps
    • ISP inside, fisheye De-warping
    • Nvidia Jetson Nano platform support
    • Complies with CE/FCC Class A
  • EV2M-CSM1
    • MIPI CSI-2 interface and 2MP @120fps (maximum resolution)
    • Support Starvis low light, HDR, and ISP Inside 
    • 72dB dynamic range
    • Lens FOV (D/H/V) : 106°/92.6°/51.8°
    • NVIDIA Jetson Orin platform support
  • EV5M-CSM1
    • MIPI CSI-2 interface and 5MP @30fps (maximum resolution)
    • Support Starvis low light, HDR, and ISP Inside 
    • 72dB dynamic range
    • Lens FOV (D/H/V) : 130°/100°/73°
    • NVIDIA Jetson Orin platform support

Applications

  • High-resolution cameras for embedded systems
  • High-speed cameras for embedded systems
Yayınlandı: 2023-10-13 | Güncellenmiş: 2025-04-02