Innodisk M.2 (P80) 4TG2-P SSDs

Innodisk M.2 (P80) 4TG2-P SSDs are engineered with the standard M.2 form factor, including a PCIe interface and 3D TLC NAND Flash. The M.2 (P80) 4TG2-P with heat-spreading design dissipates heat generated from the IC, making SSD performance more efficient. M.2 (P80) 4TG2-P has Die RAID protection to reduce bad blocks and optimize data integrity.

The Innodisk M.2 (P80) 4TG2-P supplies ultra-speed, high IOPS, and a maximum capacity of up to 4TB, making the SSD optimal for server and heavy data workload applications.

Features

  • PCIe Gen. 4x4, NVMe 1.4
  • Excellent data transfer speed
  • Stable, sustained performance
  • Heat-spreading design
  • LDPC ECC engine supported
  • Thermal Throttling management

Applications

  • Server
  • Heavy data workload

Specifications

  • PCIe Gen. 4x4 interface
  • 3D TLC Flash type
  • 3,000 P/E cycle
  • 512GB to 4TB capacity
  • Max. 8 channels
  • 7,150/5,250 Sequential R/W (MB/sec, max.)
  • Max. power consumption of 7.9W
  • Thermal sensor
  • External DRAM buffer
  • Dimensions (WxLxH)
    • ST with heat-spreading copper layer: 22mm x 80mm x 3.3mm
    • WT with heatsink: 25mm x 80mm x 14.45mm
    • (Pure M.2: 22mm x 80mm x 2.87mm)
  • Environment
    • 20G at 7Hz to 2000Hz Vibration
    • 1500G at 0.5ms Shock
    • -40°C to +85°C Storage temperature
    • 3 million hours MTBF

Dimensions mm

Mechanical Drawing - Innodisk M.2 (P80) 4TG2-P SSDs
Mechanical Drawing - Innodisk M.2 (P80) 4TG2-P SSDs
Yayınlandı: 2023-06-29 | Güncellenmiş: 2026-01-19