InnoPhase IoT Talaria TWO™ Multi-Protocol Wireless Modules
InnoPhase IoT Talaria TWO™ INP101x Modules feature integrated wireless connectivity plus a microcontroller for edge-of-network IoT designs. These modules use the Talaria TWO™ system-on-chip (SoC) with ultra-low power Wi-Fi® and BLUETOOTH® Low Energy for wireless data transfer. The devices feature an embedded Arm® Cortex®-M3 for system control and user applications plus advanced security elements for device safeguards. The INP1012, INP1013, INP1014, and INP1015 modules are more than 40% smaller than the INP1010 and INP1011 and have additional antenna options. InnoPhase IoT Talaria TWO INP101x Modules are ideally suited for compact designs needing a direct-to-cloud connection, such as smart door locks, remote security cameras, connected sensors, and other space-constrained products within commercial, industrial, home, and health markets.Features
- Fully integrated module, including all required clocks and passives
- Agency and standards certifications
- Hostless operation using internal Arm Cortex-M3, or connect to host MCU via UART/SPI ports
- 12 configurable GPIO ports
- 11 configurable GPIO ports plus console port (GPIO17)
- Ultra-low-power Wi-Fi connectivity
- Bluetooth LE 5.0 with advanced features
- Full SDK environment for application development
- Arduino-compatible EVB available for evaluation
INP101x Pin Diagrams
Product Overview
Videos
Yayınlandı: 2020-05-26
| Güncellenmiş: 2024-12-23