Innovative Sensor Technology 300°C Series Platinum Sensors with Wires
Innovative Sensor Technology 300°C Series Platinum Sensors with Wires provide long-term stability and low self-heating benefits. The series operates in a -200°C to +300°C temperature range. These temperature sensors feature a high-purity platinum meander, structured on a ceramic substrate via the photolithography process. The resistivity is laser-trimmed and accurately adjusted to the final value. The resistive structure is covered with a glass passivation layer to protect the sensors from chemical and mechanical damage. The welded 10mm long lead wires are covered with an additional fixation layer. The sensor dimensions are 2mm x 2mm x 0.65mm / 1.3mm (L x W x H / H2). Innovative Sensor Technology 300°C Series Platinum Sensors offer 100Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and an A or B tolerance class (dependent on temperature range).Features
- Consists of a high-purity platinum meander, structured on a ceramic substrate by the use of photolithography
- Long-term stability
- Low self-heating
- Welded lead wires are covered with additional fixation layer
- Optimal price/performance ratio
Specifications
- -200°C to +300°C operating temperature range
- 100Ω nominal resistance at 0°C
- 3850ppm/K characteristics curve
- 2mm x 2mm x 0.65mm / 1.3mm dimensions (L x W x H / H2)
- Au-coated Ni-wire connection, 10mm length, 0.2mm diameter
- Tolerance class (dependent on temperature range)
- P0K1.202.3K.A.010 is IEC 60751 F0.15 A (IST AG reference)
- P0K1.202.3K.B.010 is IEC 60751 F0.3 B (IST AG reference)
Dimensions (mm)
Yayınlandı: 2022-12-14
| Güncellenmiş: 2024-07-17