Innovative Sensor Technology 600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.

Features

  • For high temperatures
  • Long-term stability
  • Low self-heating
  • Fast response time
  • Small dimensions
  • Vibration and temperature shock resistant

Specifications

  • -200°C to +600°C operating temperature range
  • 100Ω to 2000Ω nominal resistance at 0°C
  • 3850ppm/K characteristics curve
  • Pt-cladded Ni-wire connection, 0.2mm diameter

Videos

Yayınlandı: 2022-12-14 | Güncellenmiş: 2024-07-16