Innovative Sensor Technology 750°C Series Platinum Sensor with Wires

Innovative Sensor Technology 750°C Series Platinum Sensor with Wires is engineered for excessively high temperatures. The series features long-term stability, low self-heating, a fast response time, and simple interchangeability. This sensor is vibration and temperature-shock resistant and offers 100Ω nominal resistance at 0°C and a 3850ppm/K characteristics curve. Innovative Sensor Technology 750°C Series Platinum Sensor with Wires comes in a package size of 5mm x 1.6mm x 0.65mm / 1.3mm (L x W x H / H2) and operates in a temperature range of -200°C to +750°C.

Features

  • For excessively high temperatures
  • Long-term stability
  • Low self-heating
  • Fast response time
  • Vibration and temperature-shock resistant
  • Simple interchangeability

Specifications

  • -200°C to +750°C operating temperature range
  • 100Ω nominal resistance at 0°C
  • 3850ppm/K characteristics curve
  • Pt-wire connection, 10mm length, 0.2mm diameter
  • 5mm x 1.6mm x 0.65mm / 1.3mm dimensions (L x W x H / H2)

Dimensions

Innovative Sensor Technology 750°C Series Platinum Sensor with Wires
Yayınlandı: 2022-12-14 | Güncellenmiş: 2023-01-16