Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly

Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly feature long-term stability, low self-heating, and a fast response time. These sensors operate in a -50°C to +150°C temperature range and offer 100Ω or 1000Ω nominal resistance at 0°C. These modules are designed to utilize minimum space on a PCB and are ideal for automatic assembly on PCBs by soldering or bonding. A tape-and-reel version is available. Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly offer an optimal cost-performance ratio.

Features

  • Long-term stability
  • Low self-heating
  • Fast response time
  • Minimum space consumption on PCB
  • For the automatic assembling on PCB by soldering or bonding
  • Tape-and-reel version available
  • Optimal cost-performance ratio

Specifications

  • -50°C to +150°C operating temperature range
  • 100Ω or 1000Ω nominal resistance at 0°C
  • 3850ppm/K characteristics curve

Dimensions (mm)

Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly
Yayınlandı: 2022-12-11 | Güncellenmiş: 2023-01-16