Innovative Sensor Technology Micro Heaters

Innovative Sensor Technology Micro Heaters are designed to heat small spaces with precise temperature control. The micro heaters are versatile and created to fit various applications, including automotive, laser manufacturing, humidification units, life-science, 3D printing, and medical devices. The Innovative Sensor Technology Micro Heaters combine high-precision and long-term stability with a wide -50°C to +800°C temperature range. The micro heaters feature fast response times and overheating protection in a small footprint.

Features

  • Ideal for heating tiny spaces
  • Any shape and geometry
  • Various chip-shapes and geometry heating patterns
  • High precision
  • USB power supply
  • High-temperature stability
  • Overheating protection
  • Fast response time
  • Application flexible

Applications

  • Automotive
  • Laser manufacturing
  • Humidification units
  • Life-science
  • 3D printing
  • Medical devices

Specifications

  • 6Ω to 14Ω resistance range
  • PTC heating material
  • Al2O3 substrate
  • -50°C to +400°C temperature range
  • +800°C max temperature rating
  • 5V to 12V heating voltage range

Videos

Yayınlandı: 2024-05-09 | Güncellenmiş: 2024-06-07