Innovative Sensor Technology Out-of-Liquid (OOL) Thermal Mass Flow Sensor
Innovative Sensor Technology Out-of-Liquid (OOL) Thermal Mass Flow Sensor is ideal for flow applications in aggressive liquids. This device offers high chemical resistance with no contact between the sensor and the liquid. Simple flow switches are also possible. The sensor features dimensions of 2.3mm x 2mm x 1.3mm and a stainless steel 1.4301/304 tube material. Innovative Sensor Technology OOL Thermal Mass Flow Sensor has a characteristics curve of 3850ppm/K and operates at a temperature range of -50°C to +150°C.Features
- Suitable for aggressive liquids
- No contact between sensor and liquid
- High chemical resistance
- Simple flow switches possible
Specifications
- -50°C to +150°C operating temperature range
- 3850ppm/K characteristics curve
- 2.3mm x 2mm x 1.3mm sensor dimensions
- Cu/Ag sensor wires, stranded wires, PTFE isolated, 30/19 AWG, 50mm
- Stainless steel 1.4301/304 tube material
Illustration
Yayınlandı: 2022-12-12
| Güncellenmiş: 2023-01-16