Innovative Sensor Technology P14 Capacitive Humidity Sensors

Innovative Sensor Technology P14 Capacitive Humidity Sensors feature low drift, resist condensation and chemicals, and operate in a wide temperature range of -50°C to +150°C. These sensors offer fast recovery times of <3s to <6s. The P14 FemtoCap-G_5 series is solderable/bondable (fully automated assembly) and ideal for automotive applications and white goods. The P14-W_5 sensors offer high humidity stability and are optimized for various humidity applications. The P14 2FW Thermo_5 sensors feature high humidity stability, humidity sensor/heater on one chip, and are designed for dew point applications. Innovative Sensor Technology P14 Capacitive Humidity Sensors have a 1kHz to 100kHz measurement frequency range with 10kHz recommended.

Features

  • Common
    • Condensation resistant
    • Low drift
    • Wide temperature range
    • High chemical resistance
    • Fast recovery time
  • P14 FemtoCap-G_5
    • Solderable and bondable (fully automated assembly)
    • Optimal for automotive applications and white goods
    • Superior cost-performance ratio
  • P14-W_5
    • High humidity stability
    • Optimal for various humidity applications
  • P14 2FW Thermo_5
    • High humidity stability
    • Heating of humidity sensor (humidity sensor and heater on one chip)
    • Temperature measurement on-chip
    • Optimal for dew point applications

Specifications

  • Response time t63 (50% RH to 0% RH at +23°C)
    • P14 FemtoCap-G_5: <3s
    • P14-W_5: <5s
    • P14 2FW Thermo_5: <6s
  • -50°C to +150°C operating temperature range
  • 0% RH to 100% RH operating humidity range (+85°C maximum dew point)
  • 1kHz to 100kHz measurement frequency range (10kHz recommended)
Yayınlandı: 2022-12-13 | Güncellenmiş: 2023-02-03