Innovative Sensor Technology PW Series Platinum RTD Temperature
Innovative Sensor Technology PW Series Platinum Resistive Temperature Devices (RTD) have been developed as an alternative to traditional wire-wound sensors. The PW series sensors combine the advantages of high accuracy and precision in wire-wound sensors with the advantages of thin-film sensors that offer robustness, small dimensions, and low hysteresis at a cost-effective price level. Compared to a standard thin-film sensor measuring up to +300°C in IEC 60751 F0.15 (Class A), the PW sensors measure with high accuracy up to IEC 60751 F0.15 (Class A) within a wide operating temperature range from -200°C to +600°C. As an additional feature, IST PW sensors are available in round ceramic housing.Features
- For extended operating temperature range in Class A
- Capable of measuring in Class A from -200°C to +600°C
- Short-term applicable up to +750°C
- Increased long-term stability
- Available in Pt100 and Pt1000
- Low hysteresis
- Alternative to wire-wound sensors
Applications
- Process control
- HVAC
- Medical devices
- Bioprocessing
- Aerospace
- Automotive
- E-mobility and fuel cell
- Optics, 5G and telecommunication
- Renewable energy
Specifications
- -200°C to +600°C operating temperature range
- 3850ppm/K characteristics curve
- <0.04% long-term stability at 1000h at maximum operating temperature
- Tolerance Class A at -200°C to +600°C
- Pt-wire connection, Ø 0.2 mm (solderable, weldable, crimpable, brazeable)
- Alternative wire construction: inverted wires
Dimensions (mm)
Yayınlandı: 2022-12-08
| Güncellenmiş: 2023-08-28