Innovative Sensor Technology RTD Platinum Temperature Sensors
Innovative Sensor Technology RTD Platinum Temperature Sensors are designed to meet the increasing need for precise temperature measurements in various industries. These sensors come with long PTFE-insulated 4-wire extensions for ultra-high precision, ensuring high accuracy and excellent long-term stability. The 4-wire configuration enhances measurement precision, while the PTFE shrinking tube at connection points guarantees robust insulation. With color coding in accordance with the IEC60751 standard, these sensors ensure ease of use and quick identification. The RTD platinum temperature sensors deliver reliable and accurate performance for critical temperature sensing needs. These sensors are ideal for process control, HVAC, medical devices, bioprocessing, aerospace, automotive, E-mobility and fuel cells, optics, 5G, telecommunication, and renewable energy.Features
- Excellent long-term stability
- 4-wire configuration
- Fast delivery times
- High-quality extensions
- Connection points insulated with PTFE shrinking tube
- Color coding acc. to IEC60751 standard
Specifications
- -50°C to 200°C operating temperature range
- 3850ppm/K characteristics curve
- 1mA at 100Ω recommended applied current (self-heating must be considered)
- 100Ω @0°C nominal resistance
- <0.04% at 1000h at maximal operating temperature long-term stability
Applications
- Process control
- HVAC
- Medical devices
- Bioprocessing
- Aerospace
- Automotive
- E-Mobility and fuel cell
- Optics, 5G, and telecommunication
- Renewable Energy
Additional Resource
Dimensions
Yayınlandı: 2024-05-09
| Güncellenmiş: 2024-06-24