Innovative Sensor Technology SFS01 Evaluation Kits
Innovative Sensor Technology SFS Evaluation Kits include the SFS thermal mass flow sensor module and a fluidic block adaptor. The SFS flow module monitors the fast and continuous gas flow. This flow module can be factory-calibrated in sccm (ml/min) with 0.2% reproducibility. The flow module features hardware address pins for systems with up to four modules and >100Hz sampling rate. The SFS01 evaluation kits are used in gas analyzers, gas mixing valves, gas supply and dosing systems, medical devices, and analytical equipment.Features
- Fast, continuous gas flow monitoring with ≤20ms response time
- Factory calibrated in sccm (ml/min) with 0.2% reproducibility
- Direction-independent calorimetric measurement
- Hardware address pins for systems with up to 4 modules
- >100Hz sampling rate
- 5VDC ±10% supply voltage
Applications
- Process control
- Medical devices
- Gas mixing valves
- Gas analyzers
- Environmental monitoring and analytical equipment
- Gas supply and dosing systems
Kit Contents
- SFS thermal mass flow module
- Fluid block adapter
Mechanical Diagram
Yayınlandı: 2024-05-08
| Güncellenmiş: 2024-05-29