Innovative Sensor Technology TSic Temperature Sensor ICs
Innovative Sensor Technology TSic Temperature Sensor ICs are fully calibrated and available with a digital, analog, or ratiometric output signal. These sensors provide superior accuracy, long-term stability, and low power consumption in an SOP-8 or TO92 package. The TSic 206/203/201/306/303/301 series offers ±0.3K or ±0.5K accuracy and a -50°C to +150°C operating temperature range. The TSic 506F/503F/501F modules have ±0.1K accuracy and a -10°C to +60°C operating temperature range. The TSic 716 variant features ±0.07K accuracy, -10°C to +60°C operating temperature range, and easy integration. The TSic 716 series is also capable of communicating over a distance of more than 10m. Innovative Sensor Technology TSic Temperature Sensor ICs are ideally used in handheld measurement instruments and mobile applications.Features
- Fully calibrated
- Low power consumption
- Long-term stability
- Superior accuracy
- SOP-8 or TO92 packaging
- Easy integration and capable of communicating over a distance of >10m (TSic 716)
- Digital, analog, or ratiometric output signal
Applications
- Handheld measurement instruments
- Mobile
Specifications
- TSic 206/203/201/306/303/301
- ±0.3K accuracy (TSic 30x), ±0.5K (TSic 20x)
- Accuracy range of 80K can be shifted (default: +10°C to +90°C)
- -50°C to +150°C operating temperature range
- TSic 506F/503F/501F
- ±0.1K accuracy
- Accuracy range of 40K can be shifted (default: +5°C to +45°C)
- -10°C to +60°C operating temperature range
- TSic 716
- ±0.07K accuracy
- Accuracy range of 20K can be shifted (default: +25°C to +45°C)
- -10°C to +60°C operating temperature range
Yayınlandı: 2022-12-11
| Güncellenmiş: 2023-01-16