Inolux IN-C33xTOIR Series IR LEDs

Inolux IN-C33xTOIR Series IR LEDs are high-power IR LEDs used in various security and facility-based applications. These LEDs come in 3535-millimeter package size and are available in four different viewing angle options. The IN-C33xTOIR series IR LEDs are ideal for IP cams, security, and industrial facility applications. These LEDs are RoHS and REACH compliant.

Features

  • High-power 3535 IR LEDs
  • ESD 2KV
  • RoHS and REACH compliant
  • Vertical Patent free chip

Applications

  • IP cams
  • Security
  • Industrial facility

IN-C33xTOIR Recommended Solder Pattern

Mechanical Drawing - Inolux IN-C33xTOIR Series IR LEDs
Yayınlandı: 2018-10-01 | Güncellenmiş: 2022-09-02