Inolux IN-P36 Top View SMD LEDs

Inolux IN-P36 Top View SMD LEDs offer versatile design capabilities housed in a 3631 package. The IN-P36 supports a 30° or 60° viewing angle, high brightness, and reliability. The Inolux IN-P36 LEDs are PLCC-type silicone style LEDs, ideal for various applications.

Features

  • 3.6mm x 3.1mm SMD LED
  • High brightness
  • InGaN technology
  • Viewing angle of 30° or 60°
  • High reliability
  • MSL Level 3
  • Water-Resistant (IPX7)

Applications

  • Consumer electronics
  • Traffic lights
  • Automobile aftermarket
  • Industrial equipment
Yayınlandı: 2022-02-11 | Güncellenmiş: 2022-03-11