Inolux IN-S21ATx SMD LEDs

Inolux IN-S21ATx SMD LEDs feature ultra-compact and high brightness mono-color top view LEDs with a 0201 low profile package. These surface mount diode LEDs include high reliability, clear lens, and are available in red, green, blue, and white colors. The IN-S21ATx LEDs operate at the -40°C to 80°C temperature range and 5V reverse voltage. These SMD LEDs offer a 463nm to 629nm wavelength range depending on emission color and 110° viewing angle. Typical applications include consumer electronics, wearables, automobile aftermarket, and industrial equipment.

Features

  • High brightness
  • Small package
  • High reliability
  • Clear lens
  • 0201 0.35mm SMD LED

Specifications

  • -40°C to 80°C operating temperature range
  • 5V reverse voltage
  • 463nm to 629nm wavelength range depending on emission color
  • 110° viewing angle
  • 0.65mm x 0.38mm x 0.36mm dimensions

Applications

  • Consumer electronics
  • Wearables
  • Automobile aftermarket
  • Industrial equipment

Mechanical Drawing

Mechanical Drawing - Inolux IN-S21ATx SMD LEDs
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi If - İleri Akım Vf - İleri Voltaj Işık Yoğunluğu Dalga Boyu/Renk Sıcaklığı
IN-S21AT2B IN-S21AT2B Veri Sayfası Blue 2 mA 2.6 V 15 mcd 468 nm
IN-S21AT2G IN-S21AT2G Veri Sayfası Green 2 mA 2.5 V 100 mcd 531 nm
IN-S21AT5R IN-S21AT5R Veri Sayfası Red 5 mA 1.8 V 18 mcd 621 nm
IN-S21AT5UW IN-S21AT5UW Veri Sayfası White 5 mA 2.6 V 130 mcd
Yayınlandı: 2021-04-07 | Güncellenmiş: 2022-03-11