Inolux IN-S63WT Series Top Mount Standard SMD LEDs

Inolux IN-S63WT Series Top Mount Standard SMD LEDs are highly reliable low-profile LEDs based on AllnGaP/InGaN technology. These SMD LEDs come in a PCB-type molding style that can be used in various applications. The IN-S63WT top mount LEDs feature a clear lens and high brightness with versatile design capabilities. These LEDs are available in a 0603 0.95mm small package. The IN-S63WT top mount LEDs are ideal for consumer electronics, wearables, automobile aftermarket, and industrial equipment.

Features

  • 0603 0.95mm small package
  • High brightness
  • AlInGaP/InGaN technology
  • High reliability
  • Clear lens
  • -40°C to 80°C operating temperature range
  • -40°C to 85°C storage temperature range
  • Emission colors:
    • Yellow Green (IN-S63WTYG)
    • Yellow (IN-S63WTY)
    • Amber (IN-S63WTA)
    • Red (IN-S63WTR)
    • Blue (IN-S63WTB)
    • Green (IN-S63WTG)

Applications

  • Consumer electronics
  • Automobile aftermarket
  • Industrial equipment
  • Wearables

Dimension Diagram

Mechanical Drawing - Inolux IN-S63WT Series Top Mount Standard SMD LEDs
Yayınlandı: 2024-02-22 | Güncellenmiş: 2024-04-29