Inolux IN-C33xTLx Series 3535 High Power LEDs
Inolux IN-C33xTLx Series 3535 High Power LEDs are surface mounts designed for various indoor and outdoor applications. These LEDs feature 2kV Electrostatic Discharge (ESD) protection and are MSL2 qualified according to J-STD 020. The IN-C33xTLx 3535 LEDs are available in deep red and royal blue colors in 3535 package size with three lens/viewing angle options. These LEDs are RoHS and REACH compliant. Typical applications include portable, indoor/outdoor, commercial, and industrial lighting.Features
- Surface mount LEDs
- 2kV ESD protection
- MSL2 qualified according to J-STD 020
- RoHS and REACH compliant
- 10µA leakage current
- -5VR (typical) reverse voltage
Applications
- Portable lighting
- Indoor and outdoor lighting
- Commercial lighting
- Industrial lighting
IN-C33xTLx Series LEDs Dimensions (mm)
View Results ( 6 ) Page
| Parça Numarası | Aydınlatma Rengi | Dalga Boyu/Renk Sıcaklığı | Işık Akısı/Işınım Akısı | Vf - İleri Voltaj | Görüş açısı |
|---|---|---|---|---|---|
| IN-C33ETLDR | Deep Red | 660 nm | 15 lm | 2.6 V | 90 deg |
| IN-C33ETLRB | Royal Blue | 450 nm | 15 lm | 3.6 V | 90 deg |
| IN-C33BTLRB | Royal Blue | 450 nm | 15 lm | 3.6 V | 60 deg |
| IN-C33BTLDR | Deep Red | 660 nm | 15 lm | 2.6 V | 60 deg |
| IN-C33CTLDR | Deep Red | 660 nm | 15 lm | 2.6 V | 120 deg |
| IN-C33CTLRB | Royal Blue | 450 nm | 15 lm | 3.6 V | 120 deg |
Yayınlandı: 2018-10-05
| Güncellenmiş: 2022-09-02