Inolux IN-PI3727TBTPRPGPB RGB LED

Inolux IN-PI3727TBTPRPGPB RGB LED is a 3727 SMD-type LED with an integrated high-quality constant current IC and RGB LED chip. This LED features a built-in IC, with high precision of constant current and internal RGB chip's spectral processing in advance. The IN-PI3727TBTPRPGPB RGB LED comes in a 3.7mmx2.7mmx1.3mm size with a 3727 package size. Features also include a data transfer rate of 800kbp/s at 30 frames per second and single-line data transmission. The IN-PI3727TBTPRPGPB RGB LED operates at 5.2V forward voltage, 12mA forward current, and -45°C to 85°C operating temperature range. This LED is ideally used in full-color LED string lights, LED full-color modules, and LED guardrail tubes. The IN-PI3727TBTPRPGPB RGB LED features specific shaping transmit technology and cascading enhancement technology.

Features

  • 3727 with integrated high-quality constant current IC and RGB LED chip
  • Built-in IC, with high precision of constant current and internal RGB chips spectral processing in advance
  • Single-line data transmission (return to zero code)
  • Specific shaping transmit technology - the number of LEDs stacked is not restricted
  • Cascading enhancement technology - any 2 LED spacing can be up to 10 meters
  • Data transfer rate of 800 kbp/s at 30 frames per second
  • RGB output port PWM control can achieve 256 grey level adjustments
  • Upon powering up, IC performs self-inspection and then lights the connection on the pin B lamp
  • SA-I anti-interference patent technology for single-line data transmission
  • Built-in power supply reverses connect protection module, reversed power input will not damage the IC

Specifications

  • 5.2V forward voltage
  • 12mA forward current
  • 0.3mA static power consumption
  • 3.7V to 5.5V supply voltage range
  • -45°C to 85°C operating temperature range

Applications

  • Full-color LED string light
  • LED full-color module
  • LED guardrail tube
  • LED scene lighting
  • LED point light
  • LED pixel screen
  • LED shaped screen

Application Circuit Diagram

Application Circuit Diagram - Inolux IN-PI3727TBTPRPGPB RGB LED

Performance Graph

Performance Graph - Inolux IN-PI3727TBTPRPGPB RGB LED

Package outline dimensions and Pin Configuration

Inolux IN-PI3727TBTPRPGPB RGB LED
Yayınlandı: 2023-06-14 | Güncellenmiş: 2023-07-04