Inolux MX01 Series Fabric LEDs
Inolux MX01 Series Fabric LEDs are waterproof, washable, and easy to sew LED strands available in different colors and two different pitches. These fabric LEDs are flexible, foldable, and can be easily integrated with outdoor equipment, clothing products, and other accessories. The MX01 fabric LEDs provide 360° illumination and operate at 0°C to 30°C. These fabric LEDs have a sewing space of 7.0±0.5mm and 20±2mm / 40±2mm pitch. The MX01 fabric LEDs are available in white, blue, green, red, amber, yellow, turquoise, rose gold, and magenta colors. Typical applications include sports goods, internal decor, safety, and outdoor equipment.Features
- Waterproof
- Washable
- Easy sewing
- 360° illumination
- Flexible and foldable
Specifications
- 20000 hours of LED life
- 7.0±0.5mm sewing space
- 4.5V input voltage
- LED colors
- White
- Blue
- Green
- Red
- Amber
- Yellow
- Yellow-green
- Turquoise
- Rose gold
- Magenta
- <250mA/m maximum current
- 20±2mm and 40±2mm LED pitch
- IP68 (IEC60598-1) waterproof and dustproof rating
- >30Kg breaking strength
Applications
- Sporting goods
- Outdoor equipment
- Safety application
- Internal decor
- Wearables
MX01 Series LEDs Dimensions (mm)
View Results ( 7 ) Page
| Parça Numarası | Aydınlatma Rengi | If - İleri Akım | Vf - İleri Voltaj |
|---|---|---|---|
| MX01-Blue-P2 | Blue | 250 mA | 4.5 V |
| MX01-Blue-P4 | Blue | 250 mA | 4.5 V |
| MX01-Green-P2 | Green | 250 mA | 4.5 V |
| MX01-Green-P4 | Green | 250 mA | 4.5 V |
| MX01-Red-P2 | Red | 250 mA | 4.5 V |
| MX01-Red-P4 | Red | 250 mA | 4.5 V |
| MX01-White-P4 | White | 250 mA | 4.5 V |
Yayınlandı: 2018-10-09
| Güncellenmiş: 2022-09-02