InPlay NanoBeacon™ IN100 Development Kit
InPlay NanoBeacon™ IN100 Development Kit includes three IN100 development boards and one programmer board. The InPlay kit offers full access to the IN100 (QFN18 package) I/Os, making connecting peripheral devices like sensors easy. With SMA connectors for RF cables, users can accurately evaluate RF performance. The kit also allows for an external power supply, providing various voltage options for the IN100 device or system evaluation.Features
- Development board
- NanoBeacon IN100 SoC device
- 3.5mm SMA female RF connector
- Device I/O pins
- Reset button
- CR1220 coin cell battery socket
- Power supply source selection switch, onboard coin cell battery/external power supply/programmer board power supply
- System current measurement jumper provision
- Programming interface female connector
- Programmer board
- Programming interface male connector
- OTP (eFuse) memory programming power switch
- Programmer board output power selection switch, 1.8V/3.3V/no connect
- OTP memory (eFuse) burning LED indicator
- Onboard USB to UART converter
- Micro USB female connector
Hardware Description
Yayınlandı: 2024-09-04
| Güncellenmiş: 2024-09-12