iNRCORE 10GBase-T Ethernet Transformers

iNRCORE 10GBase-T Ethernet Transformers offer a variety of power options tailored for 10G PoE (30W), PoE+ (60W), and PoE++ (90W). Power Over Ethernet (PoE) is an emerging technological standard for systems that pass electric power and data on twisted pair Ethernet cabling. These transformers comply with IEEE 802.3 standards and offer a dielectric withstanding voltage of 1500VRMS. Typical iNRCORE 10GBase-T Ethernet Transformers applications include medical equipment, EV charging, solar and clean energy, power grids, smart meters, and rail and transportation.

Features

  • Power options
    • 10G PoE (30W)
    • PoE+ (60W)
    • PoE++ (90W)
  • Compliant with IEEE 802.3 standards
  • 1500VRMS dielectric withstanding voltage

Applications

  • Medical equipment
  • EV charging
  • Solar and clean energy
  • Power grids
  • Smart meters
  • Rail and transportation
Yayınlandı: 2020-12-18 | Güncellenmiş: 2024-12-12