iNRCORE PL2058 SMT Power Inductors
iNRCORE PL2058 SMT Power Inductors are inductors with SMT TOROID type of construction. These inductors feature 10.2μH inductance, 5.8mΩ DC resistance, moisture sensitivity Level 1, over 22Apk current rating, and 12.5A rated current. The PL2058 power inductors operate from -55°C to 130°C temperature range and are available in RoHS compliant version.Features
- 10.2μH inductance
- 5.8mΩ DCR
- Moisture sensitivity Level 1
- Over 22Apk current rating
- 12.5A rated current
- Tin/lead (Sn63/Pb37) finishing
- -55°C to 130°C operating temperature range
Mechanical Diagram (mm)
Time vs Temperature Graph
Yayınlandı: 2023-01-17
| Güncellenmiş: 2023-01-24