iNRCORE 1000 Base-T Transformer Modules
iNRCORE 1000 Base-T Transformer Modules feature 350µH Output Capacitor-Less (OCL) with 8mA bias at extended temperatures. These modules are available in two versions: the 10/100/1000 Base-T Ruggedized Extended Temperature Modules and 1000 Base-T Military/Aerospace Grade Modules.10/100/1000 Base-T Ruggedized Extended Temperature Modules:
The 10/100/1000 Base-T Ruggedized Extended Temperature Modules are single and dual-port modules that are IEEE 802.ab compliant. These modules come in standard and extended versions depending on the operating and storage temperature ranges. The 10/100/1000 modules feature 245°C peak reflow temperature.
1000 Base-T Military/Aerospace Grade Modules:
The 1000 Base-T military/aerospace grade modules are IEEE802.3 compliant. These modules feature an epoxy encapsulated package that withstands 235°C peak temperature.
Features
- Compliant with IEEE 802.ab
- 350µH OCL with 8mA bias at extended temperatures
- 245°C peak reflow temperature for RoHS versions (MSL 4)
- Sn63/Pb37 (RoHS version available with 100% pure tin) lead finish
- Two operating and storage versions are available
- -40°C to 85°C standard temperature range
- -55°C to 125°C extended temperature range
1000 Base-T transformers electrical specifications chart
Additional Resources
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Seri | Tip | İzolasyon Voltajı | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı | Kanal Sayısı | Uygulama | Koruyucu |
|---|---|---|---|---|---|---|---|---|---|---|
| 1000B-5012X | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri Telecom Transformer 1CT:1CT 24Term SMD | 1000B | 1.5 kV | - 55 C | + 125 C | Quad | 1000 Base-T | Unshielded | |
| 1000B-5012 | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri MDL SGL 1000B 1:1 SMT TU PBC | 1000B | 1.5 kV | - 40 C | + 85 C | Quad | 1000 Base-T | Unshielded | |
| 1000B-5016 | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri MDL SIN 1GD 1:1 SMT TU PBC | 1000B | Module | 1500 Vrms | - 40 C | + 85 C | Quad | Aerospace, Military | Shielded |
| 1000B-5009F | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri XFRMS SINGLE 1GD 1:1 SMT T PBC | 1000B | 1.5 kV | - 40 C | + 85 C | Quad | 1000 Base-T | Unshielded | |
| 1000B-5014F | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri MDL DUAL 1GD 1:1 SMT TU PBC | 1000B | 1.5 kV | - 40 C | + 85 C | Quad | 1000 Base-T | Unshielded |
Yayınlandı: 2018-10-31
| Güncellenmiş: 2022-09-02