Insight SiP ISP1807 Bluetooth 5 NFC ANT & THREAD Module

Insight SiP ISP1807 Bluetooth 5 NFC ANT & THREAD Module is based on the Nordic Semiconductor nRF52840 chip and represents the best features of Bluetooth 5 Long Range Module Technology. These devices are ideal for applications with an integrated powerful Cortex™ M0 CPU, flash and RAM memory combined with an optimized antenna. Long range and multiple digital and analog interfaces offer optimum flexibility for sensor integration.

Features

  • 2.4GHz Ultra Low Power RF Transceiver
  • Full Bluetooth 5 – long range stack
  • ANT/ANT+ stack
  • 2.4GHz proprietary stack
  • Mesh and thread available
  • NFC-A Tag for OOB pairing
  • Fully integrated RF matching and antenna
  • Integrated 32MHz & 32kHZ clock
  • DC/DC converter with loading circuit
  • Based on Nordic Semiconductor nRF52
  • 32-bit ARM Cortex M4F CPU
  • ARM CryptoCell 310
  • 1MB Flash / 256kB SRAM
  • Configurable 46 GPIOs, including 8 ADC
  • Many interfaces: USB, SPI, UART, PDM, I2C
  • Single 1.7V to 5.5V supply
  • 8x8x1mm size
  • Temperature -40°C to +85°C
  • Pin to Pin compatible with ISP1507

Applications

  • Advanced wearables: watches, fitness devices, wireless payment wearables, connected health, augmented reality applications
  • Smart home sensors and controllers
  • Industrial IoT sensors and controllers
  • Advanced remote controls
  • Remote & gaming controllers
  • Beacons

Block Diagram

Block Diagram - Insight SiP ISP1807 Bluetooth 5 NFC ANT & THREAD Module
Yayınlandı: 2019-01-07 | Güncellenmiş: 2023-03-30