Insight SiP ISP1507 NFC & ANT Bluetooth® Low Energy Modules

Insight SiP ISP1507 NFC & ANT BLUETOOTH® Low Energy Modules are ultrasmall LGA devices based on the Nordic Semiconductor nRF52832 Chip. Insight SiP ISP1507 features a powerful Cortex™-M4 CPU, flash and RAM memory combined with an optimized antenna. This combination offers a superior solution for Bluetooth connectivity, RF performance, and low power consumption. The modules have sensor integration flexibility with multiple digital and analog interfaces.

The ISP1507 features an M4 floating-point processor to do fast calculations, and run advanced security and cryptography calculations. The devices' large memory capacity can support sophisticated applications and eliminate the need for an additional microprocessor and/or additional memory, saving cost of the total solution.

The modules offer increased computing capability coupled with power consumption around 20-50%, lower than previous generations. Integrated NFC touch-to-pair capability adds Out-of-Band (OOB) pairing without the need for additional components. The ISP1507 BLE Modules' tiny size, high-performance and wide feature set make it an ideal choice for complex applications, fast processing and/or best-in-class power consumption.

Features

  • Multi-protocol 2.4GHz Ultra Low Power RF Transceiver
  • Bluetooth 5-Ready stack ANT/ANT+ stack 2.4GHz proprietary stack
  • NFC-A Tag for OOB pairing
  • Fully integrated RF matching and antenna
  • Integrated 32MHz and 32kHZ clock
  • DC/DC converter with loading circuit
  • Based on Nordic Semiconductor nRF52
  • 32-bit Arm® Cortex-M4 CPU
  • 512kB Flash
  • 64kB SRAM
  • Many interfaces SPI, UART, PDM, I2C
  • Configurable 30 GPIOs including 8 ADC
  • 1.7V to 3.6V voltage supply
  • 8.0mm x 8.0mm x 1.0mm case size
  • -40°C to +85°C operating temperature range

Applications

  • Connected sensors for medical devices, healthcare, sport, fitness, industrial
  • IoT applications, connected objects
  • Wearable technology
  • Home automation
  • Beacons

Block Diagram

Insight SiP ISP1507 NFC & ANT Bluetooth® Low Energy Modules
Yayınlandı: 2017-12-19 | Güncellenmiş: 2022-03-25