Insight SiP ISP2053 BLUETOOTH® 5.2 Long Range Modules
Insight SiP ISP2053 BLUETOOTH® 5.2 Long Range Modules are designed to bring high-end Bluetooth Low Energy (BLE) with Direction Finding to complex IoT applications. The ultra-small 8.0mm x 8 .0mm x 1.0mm module integrates two Arm® Cortex®-M33 processors, an advanced feature set, and an optimized antenna. Long-range, a wide operating temperature, and multiple digital and analog interfaces give optimum flexibility for sensor integration, audio, and complex IoT processing.
The Insight SiP ISP2053 Modules are based on the Nordic Semiconductor nRF5340 Multicore System-on-Chip (SoC). The ISP2053 supports BLE Central, Peripheral, Observer, and Broadcaster roles, along with Angle-of-arrival (AoA) and angle-of-departure (AoD) roles. The device also supports wireless protocols such as Bluetooth Mesh, Thread, and Zigbee that can be run concurrently with BLE. Ultra-low power consumption and advanced power management enable battery life up to several years on a coin cell battery.
Features
- Bluetooth Low Energy 5.2 based on the Nordic Semiconductor nRF5340 Multicore SoC
- Arm Cortex M33 Application Processor with 1MB Flash, 512KB RAM, and 8KB cache
- Arm Cortex M33 Network Processor with 256KB Flash, 64KB RAM, and 2KB cache
- LE Audio, Direction Finding, and Long Range
- Support for BT Mesh, Thread, Zigbee, NFC, ANT, 802.15.4, and 2.4GHz proprietary protocols
- Fully integrated RF matching antenna
- Integrated 32MHz and 32kHz Clocks
- DC-DC converter with loading circuit
- Arm TrustZone and CryptoCell 312
- 46 configurable GPIOs including 8 ADCs
- USB, QSPI, SPI, UART, I2S, PDM, and PWM digital interfaces
- Ultra-low power consumption and advanced power management
- +8dBm output power
- 7V to 5.5V supply voltage
- Extended -40°C to +105°C operating temperature range
- Compact 8.0mm x 8.0mm x 1.0mm form-factor
Applications
- LE audio
- Professional lighting
- Industrial
- Advanced wearables
- Medical
- Smart home
- Asset tracking and RTLS
Block Diagram
Package Outline