Insight SiP ISP2454 BLUETOOTH® Low Energy 5.4 Module

Insight SiP ISP2454 BLUETOOTH® Low Energy 5.4 Modules are designed to operate in temperatures up to +105°C and offer dimensions of only 8mm x 8mm x 1mm. These modules are designed with advanced features, including angle of arrival (AoA) and Bluetooth Channel Sounding technology. Built on the Nordic nRF54L15 chip, the series provides significant performance improvements with its 4th-generation radio and double-speed microprocessor. The ISP2454 modules feature a robust 128MHz Arm® Cortex®-M33 processor, advanced security through Arm TrustZone®, and increased memory capacity with 1.5MB of storage and 256KB of RAM. The fully integrated solution offers RF matching, an embedded antenna, and 32MHz and 32kHz crystals. The DC-DC support for each processor allows it to function as a complete Bluetooth node, only requiring a power supply for operation. Insight SiP ISP2454 Modules are ideal for smart homes, industrial IoT, advanced wearables, augmented reality, and gaming controllers.

Features

  • Supports Bluetooth Mesh, Thread, and Matter
  • AoA
  • Bluetooth Channel Sounding technology
  • Integrated antenna
  • 4Mbps data rate option for 2.4GHz proprietary protocol
  • Rx energy saving, enabling more compact batteries

Applications

  • Smart homes and matter
  • Industrial IoT
  • Wellness and medical devices
  • Advanced wearables
  • Remote and gaming controllers
  • Virtual and augmented reality

Specifications

  • 8mm x 8mm x 1mm package
  • Pin compatibility with 1507 / 1907
  • Core compatibility with ISP1807
  • nRF54L15 Nordic chip (22nm process node)
  • Arm Cortex-M33 128MHz
  • NVM 1.5MB / RAM 256KB
  • 32 GPIOs
  • -40°C to +105°C operating temperature range
  • +8dBm Tx power / -98dBm Rx sensitivity
  • Peripheral set: SPI, UART, I2C, NFC
  • Planned certifications
    • Bluetooth SIG certified
    • CE certified
    • FCC, IC certified
    • TELEC, KCC certified
    • RoHS and REACH compliant
    • Conflict mineral declaration

Block Diagram

Block Diagram - Insight SiP ISP2454 BLUETOOTH® Low Energy 5.4 Module

Videos

Yayınlandı: 2024-09-20 | Güncellenmiş: 2025-12-16