Insight SiP ISP3080 Ultra-Wide Band BLUETOOTH® LE Modules

Insight SiP ISP3080 Ultra-Wide Band BLUETOOTH® LE Modules feature integrated BLE and dual-band (5 and 9) UWB antennas. These integrated components offer global coverage with a single device, making the ISP3080 perfectly suited for RTLS, security bubbles, access control, and indoor positioning applications. These modules are based on the Qorvo QM33110 single-chip UWB transceiver and nRF52833 Nordic Semiconductor 2.4GHz wireless System-on-Chip (SoC). It integrates a 32-bit Arm® Cortex™ M4 CPU, 512kB flash memory, 128kB RAM, and analog/digital peripherals. Despite the small size of 12mm x 12mm x 1.5mm, the modules integrate decoupling capacitors, a 38.4MHz crystal for UWB, 32MHz and 32.768kHz crystals for BLE, DC-DC converters, RF matching circuits, and two antennas in addition to the wireless SoCs. Low power consumption and advanced power management enable battery lifetimes of up to several months on a coin cell battery.

ISP3080 differentiates itself from other modules by integrating a multi-band antenna into the package, supporting both the BLE frequency band at 2.4GHz and the UWB frequency band at 6.5GHz/8.0GHz. UWB communication is compliant with IEEE 802.15.4. Using a simple user interface controlled over the air by BLUETOOTH®, ISP3080 offers ultra-precise localization. For long-range applications with typically a few hundred meters distance, ISP3080 can be used in conjunction with an external UWB antenna. BLE connectivity is compliant with BLUETOOTH 5.1, enabling direction finding and long-range features.

Features

  • UWB IEEE 802.15.4a compliant
  • BLUETOOTH Low Energy 5.1
  • FiRa compatible for interoperability, near-field interaction
  • Direction finding and long-range
  • BT Mesh, Thread, Zigbee®, ANT+ NFC
  • NFC-A tag for OOB pairing
  • Spatial resolution better than 10cm
  • Fully integrated UWB bands 5 and 9, BLE matching and antennas
  • Integrated ultra-low-power high-performance accelerometer MEMS LIS2DE12
  • Integrated UWB 38.4MHz and BLE 32MHz and 32.768kHz clocks
  • DC/DC converters with loading circuit
  • UWB section based on Qorvo QM33110
  • BLE section based on Nordic Semi nRF52833
  • UWB application controlled by the embedded 32-bit Arm Cortex M4F CPU
  • Configurable 23x GPIOs including 5x ADCs
  • 8x QM33110 GPIOs for UWB functions
  • USB, QSPI, SPI, UART, I2S, PDM, and PWM digital interfaces
  • 2.4 to 3.6V power supply
  • Very small 12mm x 12mm x 1.5mm size
  • -40°C to +85°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Asset tracking
  • Secure entry
  • Real-time location systems
  • Security bubbles
  • Find-me tags
  • High-quality low-latency audio

Block Diagram

Insight SiP ISP3080 Ultra-Wide Band BLUETOOTH® LE Modules

Videos

Qorvo QM33110 UWB Transceiver

Yayınlandı: 2024-07-10 | Güncellenmiş: 2025-12-16