Inspired LED Pro Series Super Bright LED Panels

Inspired LED Pro Series Super Bright LED Panels feature a low cost, modular design for easy installation. Inspired LED Pro Series Super Bright LED Panels offer long lifetimes, low energy consumption, and highly efficient PS. These LED panels are ideally suited for under-the-cabinet task lighting type applications. All components are sold separately and can be mixed and matched to create a system. Accessories are also available for these panels.

Features

  • Low cost modular design
  • Easy installation
  • Both warm and light color options
  • Long life: 100,000hrs
  • Highly efficient PS
  • Low energy consumption
  • UV or IR free

Specifications

  • Power supply options: 110 VAC in / 12 VAC out, 1, 2, or 4 amp wall plug
  • 42 LEDs
  • Dimensions: 16 3/4" (L) x 1/2" (W) x 1/4" (Thk)
  • Screw or adhesive mounting

Applications

  • Task lighting
  • Kitchen lighting
  • Jewelry lighting
  • Decorative lighting
  • Reading lighting

Typical Interconnection

Inspired LED Pro Series Super Bright LED Panels
Yayınlandı: 2011-11-08 | Güncellenmiş: 2025-12-15