Intel 12th Gen Core Mobile Processors
Intel 12th Gen Core Mobile Processors offer differentiated capabilities, a performance hybrid architecture with Intel® Thread Director, and value for mobile hardware targets in key IoT use cases. Media accelerators and up to 96 graphics execution units (EUs), driven by Intel® Iris® Xe Graphics, deliver high-performance graphics and fast video processing for immersive experiences or highly parallel AI workloads. The 12th Gen Intel Core Mobile Processors are highly versatile, offering a balance of performance and power with up to 14 cores and 20 threads, a 45W processor base power, and high-bandwidth DDR5 and LPDDR5 memory.Features
- Performance
- Intel® 7 process technology
- Up to 146 cores, up to 20 threads in IoT models
- Up to 24MB Intel® Smart Cache
- Processor base power of 45W
- Graphics
- Intel Iris Xe Graphics with up to 96 EUs
- HDMI 2.1 (with LSPSON) and support for up to four concurrent displays with up to 4K60 HDR resolution or one display at 8K resolution
- Up to two video decode boxes (VDboxes), support for up to 48 simultaneous 1080p input streams
- Pipelock video synchronization for Windows, graphics, and display virtualization
- Accelerated AI
- High graphics EU count (up to 96) for highly parallel AI workload processing in applications like medical imaging and network video recorders (NVRs)
- Intel DL Boost with VNNI instructions on the CPU and DP4a (int8) instructions on the GPU to accelerate AI inferencing workloads with the Intel Distribution of OpenVINO toolkit
- Memory and I/O
- Up to DDR5-4800; LP5-5200 (2R); and up to DDR4-3200, LP4x-4267 memory
- Up to 16 lanes PCIe 4.0 on the CPU
- Up to 12 lanes PCIe 3.0 on the PCH
- Security and manageability
- Intel vPro® platform eligible on select models
- Intel Converged Security and Management Engine version 16
- Flexible deployments
- Soldered-down BGA package built for low z-height package and mechanical integrity in compact IoT applications
- Long-life availability to support ongoing validation and certification in key markets
- Software
- Windows 10 IoT Enterprise 2021 LTSC
- Yocto Project Linux
- Celadon (Android) in VM (community support)
- KVM and ACRN (community support)
- UEFI, Slim Bootloader
- Software development kits
- Connectivity
- Discrete Thunderbolt™ 4 or USB4
- Integrated 1GbE port, 2.5GbE discrete LAN
- Support for discrete Intel® Wi-Fi 6E/BLUETOOTH® 5.2 (Intel® AX 210) and integrated Intel® Wi-Fi 5/BLUETOOTH® 5.1 (Intel® Wireless-AC 9560) with embedded-use conditions
- Intel 5G platform based on Intel's host modem SW and M.2 module from Fibocom
Applications
- Retail/banking/hospitality/education
- Small format retail for point-of-sale (POS)
- Digital security
- Digital signage
- Video-walls
- Healthcare
- Ultrasound imaging
- Medical carts
- Endoscopy
- Clinical devices
- Industrial manufacturing
- Assembly line verification
- Defect detection
- Human-machine interfaces (HMIs)
- AI video at the edge across verticals
- Network video recorders (NVRs)
- Healthcare
- Manufacturing
- Retail
- Smart city
Specifications
- 8 to 14 processor cores
- 4 or 6 P-cores
- 4 or 8 E-cores
- 12 to 20 threads
- 12MB, 18MB, or 24MB Intel® Smart Cache (L3)
- Maximum turbo frequency ranges
- 4.3GHz to 4.6GHz for P-cores
- 3.3GHz to 3.5GHz for E-cores
- Processor base frequency ranges
- 1.1GHz to 2.5GHz for P-cores
- 1.5GHz or 1.8GHz for E-cores
- 1.15GHz to 1.35GHz maximum graphics frequency range
- 48, 80, or 96 execution units (EUs)
- 1 or 2 video decoder boxes
- 64GB maximum memory capacity
Processor Block Diagram
Yayınlandı: 2022-01-07
| Güncellenmiş: 2022-03-31