Intel 4th Gen Xeon® Scalable Processors

Intel 4th Gen Xeon® Scalable Processors are designed to accelerate performance across the fastest-growing workloads in artificial intelligence (AI), data analytics, networking, storage, and high-performance computing (HPC). These processors have the most built-in accelerators of any CPU on the market. These devices help bring a zero-trust security strategy to life while unlocking new opportunities for business collaboration and insights, even with sensitive or regulated data with advanced security technologies. The user can scale across multiple clouds and edges to meet your deployment needs. Intel Xeon Scalable processors offer the most choice and flexibility in cloud selection, with smooth application portability.

Intel Xeon Platinum 8400 processors are the foundation for security-enabled, agile, and hybrid cloud data centers. These devices are designed for advanced data analytics, AI, high-density infrastructure, and multi-cloud workloads. These processors deliver high-performance levels, platform capabilities, and industry-leading workload acceleration. These devices offer enhanced hardware-based security and exceptional multi-socket processing performance—up to 8-socket processors on select Intel Xeon Platinum 8400 processors. With trusted, hardware-enhanced data-service delivery and new I/O and connectivity technologies, these processors deliver improvements in I/O, memory, storage, and network technologies to harness actionable insights from the increasingly data-fueled world, including:

  • Up to 60x cores per Intel Xeon Scalable processor
  • 8x memory channels per processor at up to 4800 MT/s (1 DPC)
  • AI acceleration with Intel AMX for a giant leap in DL inference and training performance

With up to four-socket scalability,11 Intel Xeon Gold 6400 and Intel Xeon Gold 5400 processors are optimized for demanding mainstream data centers, multi-cloud compute, and network and storage workloads. With support for higher memory speeds and enhanced memory capacity, these processors deliver improved performance, enhanced memory capabilities, hardware-enhanced security, and workload acceleration. Intel Xeon Silver 4400 processors deliver essential performance, improved memory speed, and power efficiency. These devices offer the hardware-enhanced performance required for entry-level data center compute, network, and storage.

Features

Chart - Intel 4th Gen Xeon® Scalable Processors

Applications

  • Artificial Intelligence (AI)
  • Data analytics
  • Networking
  • Storage
  • High-Performance Computing (HPC)

Specifications

  • 2GHz to 3.6GHz maximum clock frequency range
  • FCLGA-4677 package
  • DDR5 memory type
  • 12x to 32x cores
  • 30MB to 60MB cache memory range
  • 4TB memory size
  • 150W to 270W maximum Thermal Design Power (TDP)

Videos

Yayınlandı: 2023-04-03 | Güncellenmiş: 2025-10-24