Intel Celeron® 3955U 14nm Mobile Processor
Intel Celeron® 3955U14nm Mobile Processor is built around Intel's microarchitecture and manufactured on the state-of-the-art 14nm process technology. This technology delivers Intel-level performance, letting users enjoy entertainment and get work done. It offers the user the performance and value it can count on with an Intel Celeron processor. When paired with the Intel H110 chipset, an Intel Celeron processor-based PC is an ideal choice for editing photos one minute and watching movies the next.Specifications
- General
- Cache: 2MB smart cache
- Bus speed: 4GT/s OPI
- Instruction set: 64-bit
- Instruction set extensions: SSE4.1/4.2
- Embedded options available (3955U only)
- Lithography: 14nm
- Package
- Sockets supported: FCBGA1356
- Max CPU configuration: 1
- TJUNCTION: 100ºC
- Package size: 42.0mm x 24.0mm
- Low halogen options available: See MDDS
- Memory
- Max memory size (dependent on memory type): 32GB
- Memory types: DDR4-1866/2133, LPDDR3-1600/1866, DDR3L-1333/1600
- # of memory channels: 2
- Max memory bandwidth: 34.1GB/s
- Graphics
- Processor graphics: Intel HD Graphics 510
- Graphics base frequency: 300.00MHz
- Graphics max dynamic frequency: 900.00MHz
- Graphics video max memory: 32GB
- Graphics output: eDP/DP/HDMI/DVI
- 4K support: yes at 60Hz
- Max resolution (Intel WiDi): 1080p
- Max resolution (HDMI 1.4): 4096x2304@24Hz
- Max resolution (DP): 4096x2304@60Hz
- Max resolution (eDP - integrated flat panel): 4096x2304@60Hz
- DirectX support: 12
- OpenGL support: 4.4
- Intel Quick Sync Video
- Intel Wireless Display
- Intel clear video HD technology
- # of displays supported: 3
Technology
- Advanced
- Intel Virtualization Technology (VT-x)
- Intel Virtualization Technology for Directed I/O (VT-d)
- Intel VT-x with Extended Page Tables (EPT)
- Intel 64
- Idle States
- Enhanced Intel SpeedStep technology
- Thermal monitoring technologies
- Intel Flex memory access
- Intel identity protection technology
- Intel smart response technology
- Intel My WiFi technology
- Intel data protection
- Intel AES new instructions
- Secure key
- Intel Softguard extension (Intel SGX)
- Intel platform protection
- Execute disable bit
Additional Resources
Yayınlandı: 2016-10-05
| Güncellenmiş: 2022-03-11