Intel Core™ Series 2 Processors with P-Cores

Intel® Core™ Series 2 Processor with P-Cores provides an industrial-ready platform that delivers superior deterministic performance for mission-critical applications. The Core Series 2 addresses real-time challenges facing modern industrial operations, which require processors that can simultaneously handle multiple critical workloads, such as safety-critical control systems and real-time data processing, while maintaining precise timing and deterministic performance. Compared to the AMD Ryzen™ 7 9700X processor, the Intel Core Series 2 module offers up to 4.4x lower maximum PCIe latency, up to 3.8x better deterministic performance, up to 2.5x more deterministic response time, and up to 1.5x higher multi-thread performance. The Series 2 processor with P-cores delivers both computational power and real-time reliability, making it ideal for industrial edge, emerging edge, manufacturing, and healthcare applications.

Features

  • Industrial-ready platform
  • Addresses critical challenges facing modern industrial operations
  • Handle multiple critical workloads simultaneously
  • Maintains precise timing and deterministic performance
  • Provides both computational power and real-time reliability
  • Intel's comparison to AMD Ryzen 7 9700X
    • Up to 4.4x lower maximum PCIe latency
    • Up to 2.5x more deterministic response time
    • Up to 3.8x better deterministic performance
    • Up to 1.5x higher multi-thread performance

Applications

  • Manufacturing
  • Healthcare
  • Industrial edge
  • Emerging edge

Compact Package

Infographic - Intel Core™ Series 2 Processors with P-Cores
Yayınlandı: 2026-03-17 | Güncellenmiş: 2026-03-18