Intel E610 Ethernet Controllers

Intel E610 Ethernet Controllers provide advances in 10GBASE-T and 2.5GBASE-T connectivity, state-of-the-art security features, power-optimized architecture, and a pin-compatible design. The Intel Ethernet E610 Controllers deliver modern standards-based cryptographic security ensured by a hardware Root of Trust (RoT) and secure communications with management controllers to enhance Ethernet security with device attestation and secure firmware updates. The controllers are ideal for software-based management and general-purpose applications.

Features

  • Power optimized
  • PCIe 4.0 x4, x2 and x1
  • 10GBASE-T and 2.5GBASE-T
  • Dual and single port 10GBASE-T
  • Industrial temp (-40°C to +85°C)
  • 20Gbps maximum throughput
  • Secure firmware update
  • Attestation SPDM 1.1.2
  • Hardware Root of Trust (RoT)
  • Secure boot
  • Advanced virtualization
  • Stateless offloads

Applications

  • Software-based management applications
  • General purpose
  • 10GBASE-T applications

Typical Rack/Pedestal System Configuration

Application Circuit Diagram - Intel E610 Ethernet Controllers

External Interfaces Diagram

Application Circuit Diagram - Intel E610 Ethernet Controllers
Yayınlandı: 2026-03-13 | Güncellenmiş: 2026-03-23