Intel NUC6C Embedded Board Kits

Intel® NUC6C Embedded Board Kits feature an Intel Celeron® processor J3455 with up to 10W Thermal Power Design (TPD) average power. The NUC6C kits offer 32Gb onboard storage and support 1.35V low voltage JEDEC memory. These NUC6C kits support DDR3L 1600MHz or 1866MHz SO-DIMMs, non-ECC (Error-Correcting Code) memory, and 1600MHz or 1866MHz memory speeds. The boards support HDMI and Video Graphics Array (VGA) integrated graphics via the processor. The HDMI port supports a standard, enhanced, or high definition video, plus multi-channel. These NUC6C embedded board kits operate at 0ºC to 50ºC temperate range. Features include a VGA header, HD audio via the HDMI v2.0 interface, peripheral interfaces, maximum transfer speed up to 433Mbps, and Intel® Platform Trust technology.

Features

  • Processor
    • Soldered-down quad-core Intel® Celeron® processor J3455 with up to 10W Thermal Design Power (TDP)
    • Intel HD Graphics 500
    • Integrated memory controller
  • Memory
    • Support for DDR3L 1600 or 1866MHz SO-DIMMs
    • Support for 4Gb and 8Gb memory technology
    • 2GByte DDR3L 1600MHz SO-DIMM pre-installed
  • USB 3.0 and USB 2.0 ports peripheral interfaces
  • Storage
    • One SATA 6Gb/s port (black), one full-sized SDXC slot, and 32Gb embedded multimedia card
  • Operating System
    • Supports Microsoft* Windows* 10 Home and Microsoft* Windows* 10 Pro
    • Intel NUC kit NUC6CAYS comes with Windows 10 Home pre-installed on the eMMC storage device
  • LAN Support
    • Gigabit (10 or 100 or 1000Mb/s) LAN subsystem using the Realtek* 8111HN Gigabit Ethernet Controller

Specifications

  • 10W Thermal power design average power
  • 0ºC to 50ºC temperate range
  • 4 inches by 4 inches form factor
  • Supports 1.35V low voltage memory
  • 8GByte (maximum) total system memory
  • 1920 x 1200 @ 60Hz graphics resolution
  • 3A (maximum) current rating
  • 12V to 19V DC input voltage

NUC6C Board Block Diagram

Intel NUC6C Embedded Board Kits
Yayınlandı: 2017-10-20 | Güncellenmiş: 2022-03-22