Intel U/H/U-Type4-Series Core Ultra Processors

Intel® U/H/U-Type4-Series Core™ Ultra Processors are 64-bit, multi-core processors built on Intel 4 process technology. The U/H/U-Type4-Series is offered on an I-Chip platform that includes the Compute, SOC, GT, and IOE tiles on a single package.

The CPUs offer a balanced mix of powerful gaming and content-creation capabilities, making them ideal for both gamers and creators. The Intel U/H/U-Type4-Series Core Ultra Processors deliver significant improvements over previous generations.

Processor Series

Chart - Intel U/H/U-Type4-Series Core Ultra Processors

Features

  • Performance:
    • Single-core: up to 42% faster performance
    • Multi-core: up to 2.42x faster performance
    • Video editing: up to 97% faster performance
    • Office productivity: up to 39% faster performance
  • Gaming:
    • FPS: On par or better FPS in popular games like Cyberpunk 2077, Starfield, and Spider-Man 2
    • Offers more gaming performance per dollar compared to AMD Ryzen 7 9700X
  • Content creation:
    • 3D rendering: up to 84% faster
    • Video editing: up to 69% faster
    • AI performance: leadership in AI tasks with the Core Ultra 200V series

Applications

  • Notebooks
  • All-In-One PCs
  • Government
  • Industrial
  • Communication
  • Secure storage

U/H-Series Processor Platform Diagram

Application Circuit Diagram - Intel U/H/U-Type4-Series Core Ultra Processors

U-Type4-Series Processor Platform Diagram

Application Circuit Diagram - Intel U/H/U-Type4-Series Core Ultra Processors
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-13