Intel Atom x5-E8000 Processor

Intel Atom x5-E8000 Processor is the next generation of System-on-Chip (SoC) that enables tablets with Intel RealSense Technology. RealSense Technology achieves 3D capture with accurate depth details and enables the user to use images in a digital virtual world. This processor is a powerful multi-core, multitasking processor that uses the next-generation Intel HD graphics. The device provides support for up to three cameras, speech/gesture/face analysis, and 1080p60 video encoder/decoder to turn a tablet into a play and work power house. 

Technology

  • Advanced
    • Intel Virtualization Technology (VT-x)
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel 64
    • Idle States
    • Enhanced Intel SpeedStep technology
    • Thermal monitoring technologies
  • Intel identity protection
    • AES new instructions
    • Secure key
  • Intel platform protection
    • Execute disable bit

Specifications

  • General
    • Cache: 2MB
    • Instruction set: 64-bit
    • Embedded options available: yes
    • Lithography: 14nm
  • Memory
    • Max memory size (dependent on memory type): 8GB
    • Memory types: DDR3L-1600
    • Two memory channels
  • Package 
    • Sockets supported: FCBGA1170
    • Max CPU configuration: 1
    • TJUNCTION: 90°C
    • Package size: 25mm x 27mm
    • Low halogen options available: see MDDS
  • Graphics
    • Processor graphics: Intel HD Graphics
    • Graphics base frequency: 320MHz
    • Graphics output: eDP/DP/HDMI
    • 12 execution units
    • DirectX support
    • OpenGL support
    • Intel quick sync video
    • Intel clear video HD technology
    • Intel clear video technology
    • Three displays supported
Yayınlandı: 2016-09-26 | Güncellenmiş: 2022-03-11