Intel X710-T2L/X710-T4L Ethernet Network Adapters
Intel® X710-T2L/X710-T4L Ethernet Network Adapters simplify technology transitions. Auto-negotiation between 10GbE, 5GbE, 2.5GbE, 1GbE, and 100Mb/s provides maximum flexibility in dual and quad-port configurations. These low-power adapters also support Energy Efficient Ethernet to reduce power consumption during periods of low data activity efficiently. The Intel Ethernet Network Adapter X710-T2L/X710-T4L is part of the Intel Ethernet 700 Series, the foundation for server connectivity. These devices provide broad interoperability, critical performance optimizations, and increased agility for communications, cloud, and enterprise IT network solutions.Features
- Energy Efficient Ethernet (EEE) / IEEE 802.3az enabled and low power consumption
- Backward compatible with multi-speed support for 100Mbps/1Gbps/2.5Gbps/5Gbps/10Gbps
- Standard CAT5e, CAT6, and CAT6A cabling with two or four RJ45 connectors
- PCI Express (PCIe v3.0 x8)
- FCC Class B for EMI
- Network virtualization offloads, including VXLAN, GENEVE, NVGRE, MPLS, and VXLAN-GPE with Network Service Headers (NSH)
- Intel Ethernet flow director for hardware-based application traffic steering
- Dynamic Device Personalization (DDP) enables increased packet processing efficiency for NFV and cloud deployments
- Data Plane Development Kit (DPDK) optimized for efficient packet processing
- Excellent small packet performance for network appliances and Network Functions Virtualization (NFV)
- Intelligent offloads to enable high performance on servers with Intel Xeon® Processors
- I/O virtualization innovations for maximum performance in a virtualized server
Yayınlandı: 2019-10-15
| Güncellenmiş: 2023-04-11