Intel 8000 Series Thunderbolt™ 4 Controllers

Intel 8000 Series Thunderbolt™ 4 Controllers use next-generation universal cable connectivity solutions to expand capabilities and ensure USB4 specification compliance. The Intel 8000 series is compatible with Thunderbolt 3 PCs and accessories already available. The controllers can deliver a consistent, industry-leading set of capabilities for connecting computers to data, video, and power. Connect to powerful Thunderbolt docks, displays, fast storage, or USB accessory.

Features

  • Double the minimum video and data requirements of Thunderbolt 3
    • Video: Support for two 4K displays or one 8K display
    • Data: PCIe at 32Gbps for storage speeds up to 3000MBps
  • Support for docks with up to four Thunderbolt™ 4 ports
  • PC charging on at least one computer port2
  • Wake your computer from sleep by touching the keyboard or mouse when connected to a Thunderbolt dock
  • Intel VT-d-based direct memory access (DMA) protection prevents physical DMA attacks

Videos

Thunderbolt™ 4 Comparison

Chart - Intel 8000 Series Thunderbolt™ 4 Controllers
Yayınlandı: 2020-10-14 | Güncellenmiş: 2026-04-29